LEDVANCE 4058075768314 Essentials Floodlights Sensor 30W 3000K Warm White

Order Code:

41-1108

Brand: LEDVANCE MPN: 4058075768314

Discontinued


LEDVANCE Essentials Floodlight Sensor 30W 3000K Warm White! This powerful and energy-efficient floodlight is designed to provide brilliant illumination while enhancing security around your home or business. With a warm white light (3000K) that creates a welcoming atmosphere, it’s perfect for gardens, driveways, and patios
Type Floodlight
Bulb Type LED module
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 186 x 128 x 33 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 33mm
IP Rating IP65
Length 186mm
Light features Incl. motion detector
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 30W
Protection Class I
Total luminous flux 2550lm
Width 128mm

Trustpilot