Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075768178 Essentials Floodlights Sensor 10W 3000K Warm White

Order Code:

41-1103

Brand: LEDVANCE MPN: 4058075768178
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

LEDVANCE Essentials 4058075768178 Floodlight Sensor! This 10W floodlight illuminates your space with a warm white glow at 3000K, creating a welcoming ambiance while enhancing visibility. Designed with a built-in motion sensor, it provides efficient, automatic lighting whenever you need it, making it ideal for outdoor areas like driveways, gardens, and entryways.
Type Floodlight
IP Rating IP65
Power 10W
Bulb Type LED module
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 132 x 83 x 33 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 33mm
Length 132mm
Light features Incl. motion detector
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 750lm
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot