Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075768116 Essentials Floodlights 50W 3000K Warm White

Order Code:

41-1101

Brand: LEDVANCE MPN: 4058075768116

Discontinued


LEDVANCE Essentials Floodlight. At 50W, this powerful yet energy-efficient floodlight delivers a warm white glow at 3000K, creating a cozy and inviting atmosphere. Perfect for illuminating gardens, patios, or driveways, its durable design ensures long-lasting performance in all weather conditions.
Type Floodlight
IP Rating IP65
Power 50W
Bulb Type LED module
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 238 x 161 x 30 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 30mm
Length 238mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 4250lm
Width 161mm

Trustpilot