LEDVANCE 4058075767997 Essentials Floodlights 20W 3000K Warm White

Order Code:

41-1098

Brand: LEDVANCE MPN: 4058075767997

Discontinued


LEDVANCE 4058075767997 Essentials Floodlights! Designed for both aesthetics and functionality, these 20W floodlights emit a cozy warm white glow at 3000K, perfect for creating inviting atmospheres in gardens, patios, or driveways. With energy-efficient LED technology, save on your electricity bills while enjoying bright illumination that lasts longer than traditional bulbs. IP65-rated for maximum durability, they withstand the elements, ensuring reliable performance year-round.
Type Floodlight
Bulb Type LED module
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 173 x 111 x 28 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 28mm
IP Rating IP65
Length 173mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 20W
Protection Class I
Total luminous flux 1600lm
Width 111mm

You may also like


Trustpilot