LEDVANCE 4058075767911 Essentials Floodlights 10W 3000K Warm White

Order Code:

41-1095

Brand: LEDVANCE MPN: 4058075767911

Discontinued


LEDVANCE 4058075767911 Essentials Floodlights. With a powerful 10W output and a gentle 3000K warm white glow, these floodlights provide perfect ambiance and enhanced security for your home or business. Designed for durability and energy efficiency, they not only light up your space but also save on electricity bills.
Type Floodlight
Bulb Type LED module
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 132 x 83 x 28 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 28mm
IP Rating IP65
Length 132mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 10W
Protection Class I
Total luminous flux 750lm
Width 83mm

Trustpilot