LEDVANCE 4058075762497 Essentials Ceiling 250mm 13W 4000K Cool White

Order Code:

41-1091

Brand: LEDVANCE MPN: 4058075762497

Discontinued


LEDVANCE 4058075762497 Essentials Ceiling Light. This sleek 250mm fixture delivers a powerful 13W of energy-efficient lighting, emitting a bright and refreshing 4000K cool white glow that enhances visibility and creates an inviting atmosphere
Type Ceiling Light
(Ø) 250mm
Bulb Type LED module
Colour Cool white
Colour temperature (Kelvin) 4000K
Dim (Ø x H) 250 mm x 91 mm
Energy efficiency rating n.rel.
Factory colour White
Height 91mm
IP Rating IP20
Material Plastic
Number of bulbs 1
Operating Voltage 230V
Power 13W
Protection Class I
Total luminous flux 960lm

You may also like


Trustpilot