Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075666870 Linear LED Mobile Ring Desktop Warm White,Cool White

Order Code:

41-1378

Brand: LEDVANCE MPN: 4058075666870
Qty Unit Price (Ex VAT)
1+ £21.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

Mobile lights for the ideal illumination of video calls, problem-free connection with mobile devices. Product features: Click-CCT version: Colour temperature adjustable in three stages by repeated switching. Connects to mobile device via Bluetooth. Product benefits: Adjustable colour temperature for a wide range of applications. Flexible mounting of spots on magnetic rails. Adjustable height Applications: Meeting and conference rooms. Offices. Living spaces. Online meetings. For interior lighting only. Technical equipment: Remote control and battery included.
Type Ring Light
Dimmable No
Power 5.50W
(Ø) 200mm
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 4000K
Colour temperature (min.) 3000K
Depth 330mm
Dimensions (Ø x H) 200 mm x 330 mm
Height 330mm
IP Rating IP20
Length 310mm
Light bulb included Yes
Material Plastic
Max. temperature 40°C
Min. temperature -20°C
Operating Voltage 5V
Product lifespan approx 25000h
Protection Class III
Radiation angle 120°
Total luminous flux 250lm
Width 310mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot