Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075651913 Orbis Pure 400mm 24W Warm White

Order Code:

41-1433

Brand: LEDVANCE MPN: 4058075651913
Qty Unit Price (Inc VAT)
1+ £31.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Ceiling light with advanced LED technology. Easy and quick installation. Decorative interior lighting.
Type Ceiling Light
Colour White
Dimmable No
Power 24W
Voltage 230V AC
(Ø) 400mm
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 80mm
Dimensions (Ø x H) 400 mm x 88 mm
Energy efficiency rating n.rel.
Height 88mm
Light bulb included Yes
Luminous Flux 1800lm
Misc Attribute Circular
Number of bulbs 1
Protection Class IP20
Total luminous flux 1800lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot