Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075651739 Orbis Cct / Dim Click-Cct 310mm 14W WW, CW, CD

Order Code:

41-1427

Brand: LEDVANCE MPN: 4058075651739
Qty Unit Price (Inc VAT)
1+ £43.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

LED light with white light change function. Ceiling light with advanced LED technology and circular light emission. Easy and quick installation. Decorative interior lighting.
Type Ceiling Light
Colour White
Dimmable Yes
Power 15W
Voltage 230V AC
(Ø) 310mm
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 80mm
Dimensions (Ø x H) 310 mm x 85 mm
Energy efficiency rating n.rel.
Height 85mm
Light bulb included Yes
Light features Dimmable
Luminous Flux 1000lm
Misc Attribute Circular
Number of bulbs 1
Protection Class IP20
Total luminous flux 1000lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot