LEDVANCE 4058075576438 Submarine Throughwiring 120cm 15W 4000K Cool White

Order Code:

41-1582

Brand: LEDVANCE MPN: 4058075576438

Discontinued


Wet room light, through-wired. Product features: Durable and energy-saving LED light. Dust-proof and protected against water jets (IP65). Pre-assembled through-wiring on the lamp. Through-wiring 3x1,5mm² already installed. Product advantages: Easy installation, tool-free connection. Easy lamp change. Good and even illumination. Easy installation on wall and ceiling with through-wiring possibility. Quick and easy network connection, thanks to tool-free housing opening. Areas of application: Cellars, garages, warehouses. For interior lighting only. Technical equipment: Through wiring kit available.
Type Ceiling Light
Colour Grey
Power 15W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour rendering index (Ra) 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 66.00mm
Dimensions (L x W x H) 1261 x 66 x 75 mm
Energy efficiency rating n.rel.
Height 75mm
IP Rating IP65
Length 1261mm
Light bulb included Yes
Luminous Flux 1700.00lm
Material Plastic
Misc Attribute Rod
Product lifespan approx 30000h
Protection Class I
Radiation angle 140°
Recess diameter 0mm
Total luminous flux 1700lm
Width 66mm

Trustpilot