Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075576131 Indoor Garden Kit 450 Wt Kit 450mm Neutral White

Order Code:

41-1149

Brand: LEDVANCE MPN: 4058075576131
Qty Unit Price (Ex VAT)
1+ £53.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

Specially developed LED spectrum promotes photosynthesis of most plants. Imitates the day/night cycle through automatic timer operation. Application areas: Indoor Gardening. Kitchens. Living spaces.
Type Grow Light
IP Rating IP20
Power 20W
Base Built-in LED
Bulb Type LED (monochrome)
Circuits 12500
Colour Natural white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3550K
Depth 476mm
Dim (L x W x H) 189 x 476 x 453 mm
Dimmable No
Factory colour White
Height 453mm
Length 189mm
Light bulb included Yes
Material Plastic
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 25000h
Total luminous flux 1350lm
Width 476mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot