LEDVANCE 4058075564602 Smart+ Camera Control Control Warm White

Order Code:

41-1471

Brand: LEDVANCE MPN: 4058075564602

Discontinued


Slim wall light with integrated, app-adjustable camera, telephone, motion and daylight sensor. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Built-in telephone system and alarm function. Product advantages: Easy and fast installation. Increased security feeling thanks to high brightness. Areas of application: Garages. Input ranges. Outdoor use (IP44). Technical equipment: A smartphone or tablet is required for control via LEDVANCE Smart + WiFi app. Complete mounting and connection accessories included.
Type Outdoor Wall Light
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Depth 120mm
Dim (W x H x D) 80 x 320 x 120 mm
Energy consumption 12 kWh/1000h
Energy efficiency rating n.rel.
Height 320mm
IP Rating IP44
Light bulb included Yes
Misc Attribute Rod
Number of bulbs 1
Operating Voltage 230V
Power 16W
Protection Class IP44
Width 80mm

Trustpilot