LEDVANCE 4058075564169 Endura Garden Spot Wall + Spike RGB + W Warm White

Order Code:

41-0978

Brand: LEDVANCE MPN: 4058075564169
Qty Unit Price (Ex VAT)
1+ £28.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Solar-powered spot light with colour change option. Demand-based lighting and energy saving by means of daylight sensor. Simple adjustment of the light colour by means of push button. Energy-efficient through LED technology. Easy and quick installation.
Type Garden Light
Colour temperature 3000K
IP Rating IP44
Power 0.5W
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 295mm
Dim (L x W x H) 175 x 92 x 295 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 295mm
Length 175mm
Light bulb included Yes
Luminous Flux 55.00lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.6V
Protection Class III
Total luminous flux 55lm
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot