Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075540569 LED Spot Brushed Silver GU10 3 X 2.6W 2700K Warm White

Order Code:

41-1217

Brand: LEDVANCE MPN: 4058075540569

Discontinued


Ceiling mounted light with flexible GU10 spotlights. Product features: The family of luminaires comprises five variants with up to 6 spot light heads. Housing surface made of brushed nickel. Adjustable head. Product benefits: Energy savings of up to 90% compared to halogen spotlights. Timeless design Versatile adjustable thanks to replaceable LED lamps. Easy to Set Up Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Kitchens, working areas. Ceiling and wall mounting. Technical equipment: Equipped with OSRAM LED lamp EAN 4058075233263. Complete mounting and connection accessories included.
Type Ceiling Light
Colour Silver
Dimmable No
Power 7.8W
Voltage 230V
Base GU10
Bulb Type LED (monochrome)
Circuits 15000
Colour Rendering Index 80-89
Colour temperature (Kelvin) 2700K
Depth 170mm
Dimensions (L x W x H) 256 x 90.00 x 170 mm
Energy efficiency rating n.rel.
Height 170mm
IP Rating IP20
Length 256mm
Light bulb included Yes
Luminous Flux 230lm
Material Aluminium
Number of bulbs 3
Protection Class I
Radiation angle 36°
Rating per bulb 2.6W
Total luminous flux 690lm
Width 90.00mm

Trustpilot