Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075504806 Smart+ Neon Flex Multicolor 5M RGB + TW RGBTW

Order Code:

41-1499

Brand: LEDVANCE MPN: 4058075504806

Discontinued


Decorative LED strips for outdoor applications with WiFi technology and homogeneous light distribution. For gardens, balconies and other outdoor areas as well as living areas
Type Strip Lighting
Colour RGBW
Voltage 230V
Colour Rendering Index 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Dimensions (L x W x H) 5 m x 8.8 mm x 17.5 mm
Energy efficiency rating n.rel.
Height 17.5mm
IP Rating IP44
Length 5m
Material Silicone
Max. temperature 40°C
Min. colour temperature 2700K
Min. temperature -20°C
Operating Current 165mA
Power Consumption 20W
Protection Class II
Radiation angle 110°
Total luminous flux 630lm
Use Inside
Width 8.8mm

You may also like


Trustpilot