LEDVANCE 4058075474642 Smart+ Multicolor 30W RGB + W RGBW

Order Code:

41-1498

Brand: LEDVANCE MPN: 4058075474642
Qty Unit Price (Ex VAT)
1+ £58.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Floodlight with Wi-Fi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher). Control via Google Assistant or Amazon Alexa possible. RGB colour control, approx. 16 Mio colour options can be set. Dimmable. colour temperature: 3.000 K (warm white). Network protocol: WiFi. Mounting bracket with rotation range of up to 180°. {protection class} IP65. Connection by 0.5m cable, wiring necessary. Product advantages: Easy and fast installation. colourful garden lighting with smart controls. Combines the functionality of general lighting and mood lighting. Application areas: Radiation of facades. Technical equipment: Support bracket included. Including mounting screws and dowels. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Type Floodlight
Base w/o
Bulb Type LED (monochrome)
Colour RGBW
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 30mm
Dim (L x W x H) 209 x 168 x 30 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 30mm
IP Rating IP65
Length 209mm
Light bulb included Yes
Misc Attribute Rectangular
Operating Voltage 230V
Power 30W
Protection Class I
Radiation angle 100°
Total luminous flux 2190lm
Width 168mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot