Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075304000 Submarine 2 X 15W 4000K Cool White

Order Code:

41-1587

Brand: LEDVANCE MPN: 4058075304000

Discontinued


LEDVANCE 4058075304000 Submarine 2 X 15W 4000K Cool White lights – your ultimate lighting solution for versatility and efficiency. Designed with a sleek, modern aesthetic, these energy-efficient LED lights emit a brilliant cool white illumination that enhances any space while saving on energy bills
Type Ceiling Light
Colour Grey
Dimmable No
Power 34W
Voltage 230V
Base G13
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 75mm
Dimensions (L x W x H) 126.1 x 10.7 x 7 cm
Energy consumption 34 kWh/1000h
Energy efficiency rating n.rel.
Height 7cm
IP Rating IP65
Length 126.1cm
Light bulb included Yes
Luminous Flux 3000lm
Material Acrylonitrile butadiene styrene
Misc Attribute Rectangular
Number of bulbs 2
Protection Class IP65
Rating per bulb 17W
Total luminous flux 3000lm
Width 10.7cm

You may also like


Trustpilot