Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075303980 Submarine 2 X 7W 4000K Cool White

Order Code:

41-1589

Brand: LEDVANCE MPN: 4058075303980

Discontinued


Energy saving of up to 70%, replaceable LED lamp, extremely homogeneous illumination, LED lamp with up to 30,000 hours life, mains voltage operation with specially secured starter bridge for maximum safety, available in three different long, as a single-flame or double-flame lamp, IP65 protection for use in wet and cellar rooms or garages
Type Ceiling Light
Dimmable No
Power 16W
Voltage 230
Base G13
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 75mm
Dimensions (L x W x H) 65.5 cm x 11.5 cm x 75 mm
Energy consumption 16 kWh/1000h
Energy efficiency rating n.rel.
Height 75mm
IP Rating IP65
Length 65.5cm
Light bulb included Yes
Material Plastic
Number of bulbs 2
Protection Class IP65
Rating per bulb 8W
Total luminous flux 1400lm
Width 11.5cm

Trustpilot