Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075303928 Submarine 1 X 7W 4000K Cool White

Order Code:

41-1586

Brand: LEDVANCE MPN: 4058075303928

Discontinued


LEDVANCE 4058075303928 Submarine light. This state-of-the-art 7W LED fixture emits a bright 4000K cool white glow, perfect for enhancing productivity and creating an inviting atmosphere. Designed for versatility, it seamlessly fits in any setting—from modern kitchens to cozy living rooms or professional offices
Type Ceiling Light
Colour White
Dimmable No
Power 8W
Voltage 230V
Base T8
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 75mm
Dimensions (L x W x H) 651 x 67 x 75 mm
Energy consumption 8 kWh/1000h
Energy efficiency rating n.rel.
Height 75mm
IP Rating IP65
Length 651mm
Light bulb included Yes
Luminous Flux 720.00lm
Material Plastic
Number of bulbs 1
Protection Class IP65
Rating per bulb 8W
Total luminous flux 720lm
Width 67mm

Trustpilot