Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075268142 LED Value Batten 600 mm 10 W 4000 K Cool White

Order Code:

41-1307

Brand: LEDVANCE MPN: 4058075268142

Discontinued


LEDVANCE LED Value Batten, measuring 600 mm with a powerful 10 W output and a refreshing 4000 K cool white light. Designed to enhance your home or workplace, this energy-efficient lighting solution provides excellent brightness while saving you on electricity costs
Type Tube
Dimmable No
Power 10W
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 44mm
Energy consumption 10 kWh/1000h
Energy efficiency rating n.rel.
Height 44mm
IP Rating IP20
Length 63.4cm
Light bulb included Yes
Luminous Flux 1000lm
Material Aluminium
Protection Class IP20
Rating per bulb 10W
Total luminous flux 1000lm

Trustpilot