Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075267862 DoorLED Solar 4000K Silver Cool White

Order Code:

41-0957

Brand: LEDVANCE MPN: 4058075267862

Discontinued


Product advantages: Demand-oriented lighting and energy saving by means of motion and daylight sensor. Independant of the mains power thanks to battery technology. Energy-efficient through LED technology. Product features: Solar-powered LED outdoor lights. Battery charging by means of solar cell. Battery technology: Lithium-ion. Battery charging time of at least 7 h depends on the lamp position and sunshine duration. Protection class: IP44 Applications: Outdoor areas. Areas where power is not available. Technical equipment: Complete mounting and connection accessories included.
Type Wall Light
IP Rating IP44
Power 3W
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 30mm
Dim (L x W x H) 32 x 140 x 400 mm
Dimmable No
Energy consumption 3 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Silver
Height 400mm
Length 32mm
Light bulb included Yes
Luminous Flux 320.00lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Recess diameter 0mm
Total luminous flux 320lm
Width 140mm

Trustpilot