Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075266438 Submarine Integrated Slim Value 1.5M 24W 4000K Cool White

Order Code:

41-1594

Brand: LEDVANCE MPN: 4058075266438

Discontinued


Product advantages: Easy installation, tool-free connection. Impresses with its flat design. Product features: Wet room lighting. Dust-proof and protected against water jets (IP65). Extremely flat Not dimmable. Areas of application: Cellars, garages, warehouses. Technical equipment: Complete mounting and connection accessories included.
Type Ceiling Light
Dimmable No
Power 24W
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 35mm
Energy consumption 24 kWh/1000h
Energy efficiency rating n.rel.
Height 35mm
IP Rating IP65
Length 152.5cm
Light bulb included Yes
Luminous Flux 2160lm
Material Plastic
Protection Class IP65
Rating per bulb 24W
Total luminous flux 2160lm

Trustpilot