Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075266414 Submarine Integrated Slim Value 1.2M 18W 4000K Cool White

Order Code:

41-1593

Brand: LEDVANCE MPN: 4058075266414

Discontinued


Product advantages: Easy installation, tool-free connection. Impresses with its flat design. Product features: Wet room lighting. Dust-proof and protected against water jets (IP65). Extremely flat Not dimmable. Areas of application: Cellars, garages, warehouses. Technical equipment: Complete mounting and connection accessories included.
Type Ceiling Light
Dimmable No
Power 18W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 35mm
Energy consumption 18 kWh/1000h
Energy efficiency rating n.rel.
Height 35mm
IP Rating IP65
Length 124.5cm
Light bulb included Yes
Luminous Flux 1600lm
Material Plastic
Number of bulbs 1
Protection Class IP65
Rating per bulb 18W
Total luminous flux 1600lm

Trustpilot