Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075260672 Nightlux Hall Silver Cool White

Order Code:

41-1418

Brand: LEDVANCE MPN: 4058075260672

Discontinued


Attractive and functional design. Economical operation through low power consumption. Simple and fast attachment to almost any surface (adhesive strips or screws). Light steering can be set individually. Accessories for flexible mounting options included.
Type Night Light
Colour Silver
Dimmable No
Power 0.25W
Voltage 4.5V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 22mm
Dimensions (L x W x H) 8.4 x 2.2 x 7.3 cm
Energy consumption 1 kWh/1000h
Energy efficiency rating n.rel.
Height 7.3cm
IP Rating IP54
Length 8.4cm
Light bulb included Yes
Luminous Flux 14lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Power supply (LOV) battery-powered
Protection Class III
Rating per bulb 0.25W
Total luminous flux 14lm
Width 2.2cm

You may also like


Trustpilot