Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075260498 Submarine Integrated 1.5M 48W 4000K Cool White

Order Code:

41-1591

Brand: LEDVANCE MPN: 4058075260498

Discontinued


LEDVANCE 4058075260498 Submarine Integrated 1.5M 48W light fixture, designed to deliver powerful illumination and modern style.
Type Ceiling Light
Dimmable No
Power 48W
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 72mm
Energy efficiency rating n.rel.
Height 7.2cm
IP Rating IP65
Length 150cm
Light bulb included Yes
Luminous Flux 4000lm
Material Plastic
Protection Class IP65
Rating per bulb 48W
Total luminous flux 4000lm

Trustpilot