Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075227866 Ledstixx 6500 K Cool White

Order Code:

41-1311

Brand: LEDVANCE MPN: 4058075227866

Discontinued


As mobile light, you can play each light figure, offers stylish LED lighting for Sideboard and shelf and provides view in the key box. For sticking, fastening screws or magnet.
Type Light Stick
Power 0.31W
(Ø) 1.6cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Silver
Colour temperature (Kelvin) 8000K
Dimensions (Ø x L) 1.6 cm x 22.5 cm
Length 22.5cm
Material Plastic
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Total luminous flux 16lm

Trustpilot