Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075227347 Battery LED Spotlight Single 4W 4000K IP54 BK Cool White

Order Code:

41-0916

Brand: LEDVANCE MPN: 4058075227347

Discontinued


LEDVANCE 4058075227347 Battery LED Spotlight! Transform both indoor and outdoor areas with this powerful 4W spotlight that delivers a bright cool white light (4000K) ideal for accentuating features or providing essential illumination. With an IP54 rating, it offers reliable protection against dust and splashes, making it perfect for patios, gardens, or workshop settings.
Type Floodlight
IP Rating IP54
Power 4W
Adjustable on-time (max.) 20s
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Coverage max. (width) 7m
Depth 215mm
Dim (L x W x H) 12.7 x 10.8 x 21.5 cm
Dimmable No
Energy consumption 4 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Black
Height 21.5cm
Length 12.7cm
Light bulb included Yes
Luminous Flux 260lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 6V
Protection Class III
Rating per bulb 4W
Recess diameter 0mm
Rotation range (max.) 180°
Swivel range (max.) 280°
Total luminous flux 260lm
Width 10.8cm

Trustpilot