Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075106352 Linear Compact High Output 1500 25 W 3000 K Warm White

Order Code:

41-1314

Brand: LEDVANCE MPN: 4058075106352

Discontinued


LEDVANCE 4058075106352 Linear Compact High Output Light! This powerful 25W fixture delivers 1500 lumens of warm white light (3000K), creating a cozy and inviting atmosphere ideal for homes, offices, and retail spaces
Type Tube
Colour White
Power 25W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 36mm
Dimensions (L x W x H) 147.3 x 2.4 x 3.6 cm
Energy efficiency rating n.rel.
Height 3.6cm
IP Rating IP20
Length 147.3cm
Light bulb included Yes
Light features Expandable
Luminous Flux 2500lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Protection Class I
Radiation angle 140°
Rating per bulb 25W
Total luminous flux 2500lm
Width 2.4cm

You may also like


Trustpilot