Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075066519 Damp Proof Slim Value 1500 50W 6500K IP65 Cool Daylight

Order Code:

41-0947

Brand: LEDVANCE MPN: 4058075066519

Discontinued


High light yield: Up to 110 lm/W. Emission angle 120° {protection class} IP65. Uniform distribution of light Up to 50% energy savings (compared to lamps using fluorescent lamps). Very slim casing Easy installation thanks to mounting brackets, which can be positioned freely at the lamp. Easy electrical connection thanks to push-button connection terminal. Easy access to the connection terminal thanks to the end cap with snap-on mechanism. Application areas: Industrial and storage areas. Parking and underpasses. Garages. Workshops, production lines Includes stainless steel clips and safety screws. Mounting accessories included (suspension kit, theft protection kit).
Type Ceiling Light
Colour White
Dimmable No
Power 50W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Depth 48mm
Dimensions (L x W x H) 1500 x 35 x 48 mm
Energy efficiency rating n.rel.
Height 48mm
Length 1500mm
Light bulb included Yes
Material Polycarbonate (PC)
Misc Attribute Tube
Number of bulbs 1
Protection Class IP65
Radiation angle 120°
Total luminous flux 5500lm
Width 35mm

Trustpilot