Ledlenser 9802TP T2 LED Torch (Test-It Pack)

Order Code:

96-4406

Brand: LED LENSER MPN: 9802TP EAN-13: 4029113990257

Discontinued


The Ledlenser T2 fixed focus torch has a handy, compact design with a bright 240 lumen spot beam that penetrates 180 meters into the darkness. The body and end cap are made from high-grade aluminium with a matt black finish. With hard gold-plated electrical contacts that are extremely resistant to corrosion. Fitted with a dynamic switch that allows for easy handling, making the T2 ideal for any situation at home, in the car or at work, where usability and reliability are key. 7-year with registration warranty for complete peace of mind.

Supplied with wrist strap and batteries (3 x AAA).

Specification:

Power: 240 lumens
Run Time: 4 hours
Beam Distance: 180m
IP Rating: IPX6
Size: 115 x Ø25mm
Weight: 98g

7-year with registration warranty.


Type Torch

You may also like


Trustpilot