Ledlenser 8404TP P4 Slimline LED Torch (Test-It Pack)

Order Code:

96-4387

Brand: LED LENSER MPN: 8404TP EAN-13: 4029113860451

Discontinued


The Ledlenser P4 is a slim, lightweight slimline torch which points a bright white LED light up to 25 metres into narrow or inaccessible areas. Frequently used for everyday inspection tasks by tradesmen, engineers and technicians, who like to have on hand a top quality lighting instrument that clips onto their shirt or workwear. Single-handed focusing via the world renowned Ledlenser patented Advanced Focusing Optics delivers flood focusing for near illumination and spot focusing for distance illumination. The P4 is water-resistant with an IPX4 rating and has a 7-year with registration warranty for complete peace of mind.

Supplied with pocket clip, wrist strap, belt/storage pouch and batteries (2 x AAA).

Specification:

Power: 18 lumens
Run Time: 8.5 hours
Beam Distance: 25m
IP Rating: IPX4
Size: 147 x Ø14.5mm
Weight: 53g

7-year with registration warranty.


Type Torch

You may also like


Trustpilot