Christmas Opening Hours and Delivery Dates here

Ledlenser 8313 K3 LED Keyring Torch (Gift Box)

Order Code:

96-4377

Brand: LED LENSER MPN: 8313

Discontinued


The Ledlenser K3 Keyring Torch is an advanced mini-pocket torch with its own integral light focusing. It is ideal for home, camping, automotive and emergency use. The user can adjust the focus from flood to spot beam, thereby providing suitable light for near or more distant viewing. This beam reaches up to an impressive 33 metres at 14 lumens, yet the K3 is only 77mm in length and just 29g in weight. This German engineered torch is designed to stand the test of time and is built with an exceptionally strong aluminium casing.

Supplied with 4 x AG13 batteries.

Specification:

Power: max. 14 lumens
Run Time: 1.3 hours
Beam Distance: up to 33m
Size: 77 x Ø20mm
Weight: 29g


Type Torch

You may also like


Trustpilot