Easter Opening Hours and Delivery Dates here

Ledlenser 6107-R SEO7R Rechargeable LED Headlamp - Blue (Test-It Pack)

Order Code:

96-4401

Brand: LED LENSER MPN: 6107-R EAN-13: 4029113610759

Discontinued


The Ledlenser SEO7R lightweight, rechargeable headlamp with Smart Light Technology and Optisense Active Light Measurement Technology that automatically adjusts light output to suit surroundings. Features one high-end, white LED light and a glare-free red LED light for night vision.

The Advanced Focusing Optics allows flood beam to a sharply focused spot beam. It has a constant current mode and an energy saving mode. With 90° swivelling lamp head and a comfortable, washable, anti-allergic headband. Casing glows when in use. IP56 for superior dust and water protection.

Supplied with belt hook, Li-ion battery and charger.

Specification:

Power: 220/20 lumens
Run Time: 5/20 hours
Beam Distance: 130/40m
IP Rating: IP56
Weight: 105g

7-year with registration warranty.


Type Head Lamp

You may also like


Trustpilot