Easter Opening Hours and Delivery Dates here

Ledlenser 6105 SEO5 LED Headlamp - Black (Test-It Pack)

Order Code:

96-4399

Brand: LED LENSER MPN: 6105 EAN-13: 4029113610551

Discontinued


The Ledlenser SEO5 lightweight headlamp with one high-end power white LED light and a glare-free red LED light to protect night vision. With Smart Light Technology and Patented Advanced Focusing Optics that focus the beam for Flood (near) or Spot (distance) illumination. The lamp head swivels 90° for directional lighting. The washable, replaceable, anti-allergic headband is designed for comfort. A transport lock prevents the light accidentally switching on, and the casing glows when in use. IP56 for superior dust and water protection. 7-year with registration warranty.

Supplied with belt hook and batteries (3 x AAA).

Specification:

Power: 180/20 lumens
Run Time: 7/25 hours
Beam Distance: 120/40m
IP Rating: IP56
Weight 105g

This Ledlenser SEO5 LED Headlamp - (Test-It Pack) is black.


Type Head Lamp

You may also like


Trustpilot