Christmas Opening Hours and Delivery Dates here

Ledlenser 502122 H7R CORE Rechargeable Headlamp

Order Code:

96-4370

Brand: LED LENSER MPN: 502122

Discontinued


The Ledlenser H7R CORE Rechargeable Headlamp is powerful and features a dimming function. It has 3 brightness levels - Boost (1,000 lm), Power (600 lm) and Low Power (15 lm).

The headlamp features the patented Advanced Focusing System, which enables seamless beam focusing for flood (near) or spot (distance) illumination and any level in-between. The head can be pivoted to angle the light up or down, within 130°. Seal-Tight technology provides a supreme level of ingress protection to IP67 and ensures the torch is 100% dust-tight and watertight against the effects of immersion between 15cm and 1m for up to 30 minutes.

The head strap is made from anti-microbial material to help inhibit the growth of harmful micro-organisms. Additionally, the adjustable head strap can be detached for washing. An overhead band provides extra stability.

This rechargeable headlamp is fast charging via the magnetic contact charging cable. It features a charging indicator that shows when the battery is fully charged. In addition, the headlamp has a battery status that indicates how much power is left, and a low battery warning allows the user time to recharge the battery before the power runs out.

It has an integrated Lithium Polymer rechargeable battery pack and is supplied with a magnetic contact charging cable.

Specification:

Power: 1,000/600/15 lumens
Run Time: 4 hours (Power), 65 hours (Low Power)
Beam Distance: 250/200/25m
IP Rating: IP67
Weight: 259g (inc. battery)


Type Head Lamp

You may also like


Trustpilot