Ledlenser 501967 X21R Rechargeable LED Torch (Hard Case)

Order Code:

96-4407

Brand: LED LENSER MPN: 501967

Discontinued


The Ledlenser X21R LED Rechargeable Torch takes portable lighting to a whole new level. Its super-bright search light beam is delivered via the premium high-intensity LEDs that combine with the patented Advanced Focusing Optics to deliver a light that has to be seen to be believed. Simply pull the head forward to focus the beam to spot, for distance illumination, or pull it back to focus the beam to flood, for near illumination. On Boost mode (5,000 lumens) the X21R has an impressive 800m beam range, that’s over 7 football pitches! As well as Boost, there is the option to choose Power (3,500 lumen) and Low Power (200 lumen) as well as Blink, S.O.S., Strobe and Position, all easily and quickly selected via the Fast Action Ring-Switch. For those that want absolute command of their light, the X21R has the ability to be set-up to maximise either run time (Energy Saving mode) or brightness (Constant Current mode). An inbuilt Emergency Light function activates the light to automatically turn on in the event of a power failure if connected to a charging point. Recharging is a breeze via the supplied contact charger that does away with the need to remove the batteries from the housing. The dual battery indicator shows the level of battery charge left when the torch is in use or when recharging, the amount that the battery still has to be charged until full capacity. The X21R is rated IP54 for high-level protection from dust and water ingress, and is backed up by a 7-year with registration warranty for complete peace of mind.

Supplied with high-quality carry/storage case, carry strap, contact charging system, roll protection, tripod connector and rechargeable battery (LiFePO4).

Specification:

Power: 5000/3500/200 lumens
Run Time: 2/5/40 hours
Beam Distance: 800/700/150m
IP Rating: IP54
Size: 405 x Ø95mm
Weight: 1300g

7-year with registration warranty.


Type Torch

Trustpilot