Ledex L5628ST 5m RGB LED Strip IP65 14.4W/m with 12VDC PSU & LED Controller

Order Code:

56-1052

Brand: Ledex MPN: L5628ST

Discontinued


This 5m RGB LED strip kit contains everything required to create bright and versatile lighting. The kit is suitable for a wide range of applications such as decorative lighting, small area illumination, display lighting, etc. Comes with a 12V DC plugtop PSU and an LED controller.
  • SMD5050 type LED with red, green and blue dice on one chip
  • Length 5m
  • Protection rating IP65
  • Power 14.4W/m
  • 60 LEDs per metre
  • Energy saving up to 80%
  • Environmentally friendly
  • Long lifespan
  • 2 Years warranty
  • Retail type packaging
Colour RGB
Dimensions 5m
Length 5m
Power Consumption 72W
Supply Voltage (DC) 12V

You may also like


Trustpilot