LED Supplies UCAB-300-CW LED Light Bar 300mm Cool White Under Cabinet Lighting

Order Code:

56-2520

Brand: LED Supplies MPN: UCAB-300-CW

Discontinued


This 300mm cool white LED light bar is ideal for use as under cabinet lighting in commercial and domestic settings. The light bar can be used individually or multiple units can be connected together to form long runs, either in a straight line or around corners, enabling quite sophisticated lighting designs to be achieved. All light bars run on 12V DC so are safe and the LED design ensures easy installation, long lifetime and low energy consumption.

To ensure that this light bar can be used in a wide variety of situations and designs a range of accessories, including On/Off switch, PIR switch, connectors and cables are also available.

For suitable power supplies to use with this light bar see here for Rapid's range of 12V LED strip power supplies.
  • Very bright output that can be dimmed if required
  • Can be used individually, or linked together for longer runs
  • Measures just 30mm wide x 12.3mm high
  • Robust aluminium casing
  • Mounting clips supplied with each light bar

Note: Light bar requires power input cable 56-2529 supplied separately.
Type Luminaire
Colour White
Dimensions (W x H) 30 x 12.3mm
Length 300mm
Supply Voltage (DC) 12V

Trustpilot