LED Supplies TOUCH-2 LED Strip Wall Controller Single Zone Colour Temp Adjust

Order Code:

56-1066

Brand: LED Supplies MPN: TOUCH-2

Discontinued


A glass fronted, wall mounted controller that provides colour temperature adjustment for white LED strips. This single zone wired controller provides On/Off, dimming, and a save function.
  • Extremely easy to connect and install
  • Simple set up
  • Operating instructions provided
Type Controller
Dimensions (L x W x H) 86 x 86 x 36mm
Length 50m
Power Consumption 96 to 192W
Supply Voltage (DC) 12/24V

You may also like


Trustpilot