LED Supplies 1m Aluminium Extrusion for LED Strips Tubular Style

Order Code:

57-2425

Brand: LED Supplies MPN: LED-EXTRUSION-16
  • Country of Origin:
  • View All

Discontinued


This 1m tubular aluminium extrusion for LED strips from LED Supplies has been engineered specifically for use with LED strip lighting and is suitable for use with LED strip tape, ideally with a width of 10mm or less.

Supplied with an opal diffuser to help spread the light emitted from the LEDs, along with 2 end caps (1 with hole for power input and 1 without hole), 2 fixing clips and 2 pieces screws. The end caps can be fixed to the end of the extrusion to help prevent debris, dirt, dust and moisture from harming the electrical components.


  • 1m length
  • Tubular style
  • Ø 18.4mm
  • Includes 2 end caps, 2 fixing clips, 2 pieces screws and opal diffuser
  • Manufacturer's part LED-EXTRUSION-16
Type Hardware
Dimensions Ø 18.4mm
Length 1m

Trustpilot