LED Supplies 1m Aluminium Extrusion for LED Strips Corner Mount Style

Order Code:

57-2421

Brand: LED Supplies MPN: LED-EXTRUSION-4
  • Country of Origin:
  • View All

Discontinued


This 1m rounded aluminium extrusion for LED strips from LED Supplies is a high quality extrusion channel with a rounded corner mount design, specifically manufactured for LED strip tape.

Measuring 18.4mm wide and 18.4mm high, this rounded profile extrusion is suitable mostly for flexible LED strips, and can be placed end to end with another 1m piece to make an unlimited distance. Can be used for the home or office, for instance the kitchen, stairs, storage or floor.


  • 1m length
  • Rounded corner style
  • 18.4 x 18.4mm (W x H)
  • High quality, placing/removing from front on click
  • Anodised aluminium
  • Indoor use only (IP20)
  • End caps and mounting clips sold seperately
  • Manufacturer's part LED-EXTRUSION-4
Type Hardware
Dimensions (W x H) 18.4 x 18.4mm
Length 1m

Trustpilot