LED-LENSER 7685 Hokus Focus 115lm High End Power LED Flashlight Torch

Order Code:

51-9228

Brand: LED LENSER MPN: 7685 EAN-13: 4029113768504

Discontinued


The LED LENSER 7685 Hokus Focus 115lm High End Power LED Flashlight Torch is a professional LED torch with adjustable light cone.

What makes this torch stand out is the special combination of lens and reflector that enables what had been hitherto considered as impossible for LED-torches - the continuous transition from widely homogeneous, circular evening floodlights to a sharply focussed spotlight.

The battery life exceeds the burning duration of the conventional lamps many times over. The robust, splash-protected aluminium housing guarantees long-term enjoyment with this product even under prolonged high stress.


  • 1 LED
  • 3W power
  • 52h light duration
  • Simple focussing
  • 3 micro batteries (included)
  • Black colour
  • 32 x 130mm (Ø x L)
  • 220m Illumination range
  • Maximum 52 hrs light duration
  • High-End-Power-LED
  • 115lm luminous flux (lumen)
  • Aluminium material
  • Hokus Focus type
  • 148g weight (with batteries)
  • Manufacturer's part 7685

You may also like


Trustpilot