Christmas Opening Hours and Delivery Dates here

LeCroy WaveAce 2012 100 MHz 2 Ch Oscilloscope

Order Code:

86-3135

Brand: LeCroy MPN: WaveAce 2012

Discontinued


Working with the LeCroy WaveAce 2012 is easy and it will shorten the time it takes to find and debug problems. The WaveAce 2012 combines long memory, a colour display, extensive measurement capabilities, advanced triggering and excellent connectivity to improve troubleshooting and shorten debug time. With 2 channels and a bandwidth of 100MHz coupled with sample rates up to 2GS/s and waveform memory up to 1Mpts/Ch (2Mpts interleaved) the WaveAce exceeds all expectations of a small affordable oscilloscope.

LeCroy have been manufacturing award winning PC based oscilloscopes for many years. They are designed to meet both your budget and technical requirements. From low cost, entry level oscilloscopes, to high precision PC scopes, an oscilloscope from LeCroy offers the functionality of a traditional digital storage oscilloscope, in a portable and easy to use package.

The LeCroy WaveAce 2012 has a built-in pass/fail mask testing that can quickly identify problems and let you know when they occur. A history of the P/F results can be displayed on the 7 inch screen.

All important controls and menus are accessed from the front panel with a single button press. All position and offsets can be reset by simply pressing the knob, pressing the V/Div knob will switch between fixed and variable gain and pressing the T/div knob will toggle between zoom modes. Buttons on the front panel that open and close menus or switch modes, are backlit so that the mode of operation is easily visible to the user.


  • 100MHz bandwidth
  • Sample rates up to 2GS/s
  • Sample rates up to 2GS/s
  • 1Mpts/ch memory, 2Mpts interleaved
  • 7 inch colour display on all models
  • 32 automatic measurements
  • Multi-language user interface and context sensitive help
  • Large internal waveform and setup storage
  • USB connections for printers, memory sticks and PC remote control
  • Manufacturers part no. LeCroy WaveAce 2012
No. of Channels 4
Bandwidth 100MHz

Trustpilot