Christmas Opening Hours and Delivery Dates here

Laserliner 085.360A AirBreeze 360UV Air Purifier 80m² 3-in-1 Filter

Order Code:

04-8983

Brand: Laserliner MPN: 085.360A EAN-13: 4021563724581
Qty Unit Price (Ex VAT)
1+ £253.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/02/2026

The Laserliner 085.360A AirBreeze 360UV air purifier enhances air quality control in spaces up to 80 m². Featuring an ioniser and allergen remover capabilities, it efficiently purifies the environment by removing particulates and allergens. Ideal for homes and offices, this device ensures cleaner and healthier air.
Type Air purifier
Cable Length 1.5m
Colour White
Depth 210mm
Height 630mm
Suitable for rooms up to 80m²
Width 410mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot