Laserliner 081.260A MasterLevel Box Digital Level with Magnetic Clamp

Order Code:

04-8893

Brand: Laserliner MPN: 081.260A EAN-13: 4021563700226

Discontinued


The Laserliner MasterLevel Box 081.260A is a digital level featuring a strong magnet for precision alignment. This robust tool is ideal for both construction and carpentry projects, ensuring accurate measurements. It is a reliable choice for professionals needing precise level indication.
Type Digital level
Length 28mm
Dim (L x W x H) 28 x 59 x 59 mm
Height 59mm
Misc Attribute MasterLevel Box
Power supply (details) 1 x 1.5 V Battery Type AAA
Width 59mm

Trustpilot