Christmas Opening Hours and Delivery Dates here

Laserliner 052.300A Cubus Green 110 360° Laser 100m Range Incl. Receiver

Order Code:

04-8852

Brand: Laserliner MPN: 052.300A EAN-13: 4021563695201
Qty Unit Price (Ex VAT)
1+ £680.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner Cubus Green 110 is a 360-degree laser with a maximum self-levelling range of 100 metres. It includes a laser receiver and is ideal for precision levelling in construction and DIY projects. This product, model number 052.300A, is known for its reliability and accuracy in various surveying tasks.
Type 360-degree laser
Auto-adjustment range (+/-)
Calibrated to Manufacturer's standards (no certificate)
Laser category 2
Misc Attribute Cubus Green 110
Operating time (battery-powered) 7 hours
Range (max.) 100m
Tripod thread mount 5/8"
Visible beam length 15m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot