Lascar OEM 1B-LED 3.5 Digit LED Voltmeter

Order Code:

87-6365

Brand: Lascar Electronics MPN: OEM 1B-LED

Discontinued


A low cost 3.5 digit LED panel meter in a sub-miniature package. The low current consumption and compact dimensions make the meter suitable for battery powered applications.


  • Digit height 8mm
  • Selectable decimal points
  • Auto-zero
  • Auto-polarity
  • FSR May be scaled using resistors
  • Connection by DIL pins
Display Type LED
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 8mm
Panel Cut-Out Width 19.5mm
Power Supply 5V

Trustpilot