Lascar EL-USB-TC USB Temperature Logger -200 to 1350 °C

Lascar EL-USB-TC USB Temperature Logger -200 to 1350 °C

Order Code:

12-3666

Brand: Lascar Electronics MPN: EL-USB-TC EAN-13: 4016138696769

Discontinued


The Lascar Electronics EL-USB-TC Temperature data logger is designed for precise monitoring with a temperature range of -200°C to 1350°C. Ideal for long-term recording and continuous data monitoring, it caters to various scientific and industrial applications. As a reliable data recorder, it ensures accurate temperature readings over extended periods.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
Interfaces USB
Memory (readings) 32510
Power Supply Li battery (1/2 AA)
Sample rate (max.) 12h
Sample rate (min.) 10s
Temperature reading range -200 up to 1350 °C
Temperature reading range (max.) 1350°C
Temperature reading range (min.) -200°C
Unit of measurement Temperature

Trustpilot