Lascar EL-USB-TC-LCD Temperature Logger -200 to 1350°C LCD Display

Lascar EL-USB-TC-LCD Temperature Logger -200 to 1350°C LCD Display

Order Code:

12-3667

Brand: Lascar Electronics MPN: EL-USB-TC-LCD EAN-13: 4016138696776

Discontinued


The Lascar Electronics EL-USB-TC-LCD is a temperature data logger capable of measuring temperatures from -200 to 1350 °C. It is ideal for long-term recording and continuous data monitoring in various industrial applications. This compact device provides accurate measurement data for thorough analysis.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
Interfaces USB
Memory (readings) 32000
Power Supply Li battery (1/2 AA)
Sample rate (max.) 12h
Sample rate (min.) 10s
Temperature reading range -200 up to 1350 °C
Temperature reading range (max.) 1350°C
Temperature reading range (min.) -200°C
Unit of measurement Temperature

Trustpilot