Lascar EL-USB-LITE Datalogger Low Cost Records 4080 Temps USB Export

Order Code:

09-6957

Brand: Lascar MPN: EL-USB Lite EAN-13: 4016138418859

Discontinued


The Lascar Electronics EL-USB Lite is a compact temperature data logger designed for long-term recording and continuous data monitoring. It allows users to easily log and download temperature data for analysis. Typical applications include environmental monitoring, cold chain management, and HVAC system performance assessment.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
Battery Life 1 month
Depth 9.4mm
Dim (L x W x H) 9.4 x 18 x 68 mm
Height 68mm
Length 9.4mm
Memory 4080
Memory (readings) 4080
Power Supply CR 1630 button cell (1x)
Power supply (details) Type CR 1620 battery
Reading range -10 to +50°C
Resolution 1°C
Sample rate (max.) 30min
Sample rate (min.) 30min
Sampling interval 30 min
Temperature reading range -10 up to 50 °C
Temperature reading range (max.) 50°C
Temperature reading range (min.) -10°C
Unit of measurement Temperature
Width 18mm

Trustpilot